The CSD97395Q4MT is an 8-channel DC/DC controller from Texas Instruments with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-PDSO-N8. The device is designed for automotive applications and has a width of 4.5mm and a length of 3.5mm. It can handle input voltages up to 5.5V and as low as 4.5V.
Texas Instruments CSD97395Q4MT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 3.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD97395Q4MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.