Automotive-grade DC/DC controller featuring a 30A synchronous buck NexFET power stage. Operates from a 4.5V to 5.5V input voltage range, with a maximum operating temperature of 150°C and a minimum of -40°C. This integrated circuit is housed in an 8-terminal, 3.5mm x 4.5mm JEDEC R-PDSO-N8 package with dual terminal positions.
Texas Instruments CSD97396Q4MT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 3.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD97396Q4MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.