
26-bit, single-element registered buffer IC, CMOS technology, operating at up to 200MHz. Features positive edge clock trigger, non-inverting logic, and a 2.5V operating supply voltage (2.3V-2.7V range). Offers 8mA high and low level output current with a 5.5ns propagation delay. Packaged in LFBGA for surface mounting, with tin-lead contact plating.
Texas Instruments CSSTV32867SGKEREP technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 200MHz |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 26 |
| Number of Elements | 1 |
| Number of Input Lines | 26 |
| Number of Inputs | 26 |
| Number of Output Lines | 26 |
| Number of Outputs | 26 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| RoHS Compliant | No |
| Series | 74SSTV |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CSSTV32867SGKEREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
