
8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers, CMOS technology, featuring bidirectional data flow and 3-STATE outputs. Operates with a supply voltage of 3.3V, ranging from 3.15V to 3.45V, and supports output currents of up to 64mA (low level) and -48mA (high level). This surface mount component is housed in a 48-TSSOP package with gold contact plating, offering a wide operating temperature range of -40°C to 85°C. Propagation delay is 10.5ns, with a turn-on delay of 14.5ns.
Texas Instruments CVMEH22501AIDGGREP technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | 74VMEH |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CVMEH22501AIDGGREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
