CMOS 8-bit universal bus transceiver and two 1-bit bus transceivers, featuring bidirectional data flow and 3-state outputs. Operates with a 3.3V supply voltage, supporting a data rate of 320Mbps. Offers a high level output current of -48mA and a low level output current of 64mA. Packaged in a 48-TVSOP with gold contact plating, this surface-mount component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments CVMEH22501AIDGVREP technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| Data Rate | 320Mbps |
| Direction | Bidirectional |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Bits | 8 |
| Number of Channels | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | 74VMEH |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CVMEH22501AIDGVREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.