Military-grade 8-bit universal bus transceiver and two 1-bit bus transceivers, operating from a 3.15V to 3.45V supply. Features a 13.8ns propagation delay at 3.3V nominal supply and true output polarity. This BIDIRECTIONAL component offers COMMON CONTROL and POSITIVE EDGE trigger type, housed in a 48-terminal, 6.1mm x 12.5mm DUAL terminal position 48-TSSOP package. Extended operating temperature range from -55°C to 125°C.
Texas Instruments CVMEH22501AMDGGREP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | 74VME |
| Propagation Delay (tpd) | 13.8 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 13.8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 30 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CVMEH22501AMDGGREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.