
8-bit, single-element CMOS pipeline register with 8 channels. Features positive edge clock triggering, non-inverting polarity, and 3-state output. Operates from a 4.75V to 5.25V supply voltage with a typical 5V operating voltage. Offers a high level output current of -32mA and a low level output current of 64mA. Packaged in a 24-pin PDIP for through-hole mounting, with gold contact plating and RoHS compliance.
Sign in to ask questions about the Texas Instruments CY29FCT520ATPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY29FCT520ATPC technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 29FCT |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY29FCT520ATPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
