
8-Bit Multi-Level Pipeline Register, featuring 8 input and 8 output lines with 3-state output type. This integrated circuit operates with a 5V supply voltage, ranging from 4.75V to 5.25V, and offers a propagation delay of 14ns. Designed for through-hole mounting in a 24-PDIP package with gold contact plating, it supports a wide operating temperature range of -40°C to 85°C. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments CY29FCT520ATPCE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY29FCT520ATPCE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 31.64mm |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 29FCT |
| Weight | 0.061853oz |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY29FCT520ATPCE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
