
8-bit multi-level pipeline register, CMOS technology, featuring 8 inputs and 8 outputs with 3-state, non-inverting, positive edge triggered operation. This surface mount component offers a propagation delay of 14ns and operates with a 5V supply voltage (4.75V to 5.25V). Designed for a wide temperature range of -40°C to 85°C, it boasts gold contact plating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CY29FCT520ATSOC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Input Current | 5uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 29FCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY29FCT520ATSOC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
