
8-bit DSP-pipeline register, surface mount, SOIC package. Features 8 input and 8 output lines with 3-state output type. Operates with a supply voltage of 5V, ranging from 4.75V to 5.25V. Offers high level output current of -32mA and low level output current of 64mA. Propagation delay is 14ns, with an operating temperature range of -40°C to 85°C. RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments CY29FCT520ATSOCE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY29FCT520ATSOCE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 29FCT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY29FCT520ATSOCE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.