
This 8-bit 3-state output IC operates at a supply voltage of 5V and has a propagation delay of 14ns. It is available in a surface mount SOIC package and is compliant with RoHS regulations. The IC has a high level output current of -32mA and a low level output current of 64mA. It is designed to operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CY29FCT520ATSOCG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY29FCT520ATSOCG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 29FCT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY29FCT520ATSOCG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.