
8-bit multi-level pipeline register, featuring 8 input and 8 output lines with 3-state output type. Operates on a 5V supply voltage (4.75V to 5.25V) and utilizes positive edge clock triggering. This CMOS technology component offers a 7.5ns propagation and turn-on delay, with a high level output current of -32mA and low level output current of 64mA. Packaged in a 24-SOIC surface mount case with gold contact plating, it functions across a -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments CY29FCT520BTSOC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Input Current | 5uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 29FCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY29FCT520BTSOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
