
The CY29FCT520CTSOCE4 is an 8-bit single circuit IC from Texas Instruments, packaged in a SOIC package. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 4.75V to 5.25V. The IC has a high level output current of -32mA and a low level output current of 64mA. It is RoHS compliant and available in a rail/Tube packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CY29FCT520CTSOCE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 29FCT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY29FCT520CTSOCE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.