
8-bit CMOS pipeline register, single-element, featuring 8 inputs and 8 non-inverting, 3-state outputs. Operates with a 5V supply voltage (4.75V to 5.25V) and triggers on the positive clock edge. Offers a propagation delay of 6ns, with high and low level output currents of -32mA and 64mA respectively. Packaged in a 24-pin SOIC for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments CY29FCT520CTSOCT technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 29FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY29FCT520CTSOCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.