
The CY29FCT520CTSOCTE4 is a single-element microcontroller peripheral IC with 8 bits per element. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The device features a propagation delay of 6ns and is available in a tape and reel packaging with 2000 units per package. The IC is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CY29FCT520CTSOCTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 29FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY29FCT520CTSOCTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
