
IC 8BIT PIPELINE REG 24-SOIC
Texas Instruments CY29FCT520CTSOCTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 29FCT |
| RoHS | Compliant |
No datasheet is available for this part.