
Octal registered transceiver featuring 3-state outputs, designed for bidirectional data flow with 8 bits per element. This CMOS logic IC operates from a 4.75V to 5.25V supply, offering a typical 5V operating voltage. Key specifications include a 6.3ns propagation delay and a 7ns turn-on delay time. The component is housed in a 24-SSOP package with gold contact plating, suitable for surface mounting. It supports a high level output current of -32mA and a low level output current of 64mA, with a quiescent current of 100uA. This RoHS compliant device operates within a temperature range of -40°C to 85°C.
Texas Instruments CY29FCT52CTQCT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 29FCT |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY29FCT52CTQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.