
8-bit registered transceiver IC, featuring 3-state bidirectional data flow with 64mA high and low level output current. This logic IC operates with a 5V supply voltage, ranging from 4.75V to 5.25V, and offers a 6.3ns propagation delay. Designed for surface mounting in a 24-QSOP package, it supports 8 bits per element and is supplied on tape and reel. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments CY29FCT52CTQCTE4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 29FCT |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY29FCT52CTQCTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.