
Octal registered transceivers with 3-state outputs, featuring 8 bits per element and 8 channels. This CMOS technology component offers bidirectional data flow with an inverting logic function. It operates from a 4.75V to 5.25V supply voltage, with a typical 5V operating voltage. Key specifications include a 6.3ns propagation delay and 7ns turn-on delay time. The device is surface mountable in a SOIC package with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments CY29FCT52CTSOC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 29FCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY29FCT52CTSOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
