
8-bit registered transceiver IC with 3-state, bidirectional, inverting logic function. Features a 6.3ns propagation delay and operates from a 4.75V to 5.25V supply voltage. Offers 64mA high and low level output current. Packaged in a 24-SOIC surface mount case, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments CY29FCT52CTSOCG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 29FCT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY29FCT52CTSOCG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.