
8-bit diagnostic register, CMOS technology, featuring positive edge clock triggering. Offers 3-state outputs with a high level output current of -32mA and a low level output current of 64mA. Operates from a 4.75V to 5.25V supply voltage, with a typical operating voltage of 5V. This through-hole mounted component is housed in a 24-pin PDIP package, suitable for operation between -40°C and 85°C.
Texas Instruments CY29FCT818CTPC technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| RoHS Compliant | Yes |
| Series | 29FCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY29FCT818CTPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
