
The CY29FCT818CTQCTE4 is an 8-bit shift register from Texas Instruments, featuring a propagation delay of 7.2ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. The device is lead-free and RoHS compliant, packaged in a tape and reel format with 2500 units per package. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.2ns |
| RoHS Compliant | Yes |
| Series | 29FCT |
| RoHS | Compliant |