
The CY29FCT818CTQCTG4 is an 8-bit shift register from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SSOP package. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It can source a high level output current of up to 32mA and sink a low level output current of up to 64mA. The device is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.2ns |
| RoHS Compliant | Yes |
| Series | 29FCT |
| RoHS | Compliant |