
8-bit diagnostic register, CMOS technology, featuring a single 8-bit element with 9 inputs and 9 outputs. This surface mount logic IC operates from a 4.75V to 5.25V supply, with a nominal 5V operating voltage. It utilizes positive edge clock triggering and offers 3-STATE non-inverting outputs with a high level output current of -32mA and a low level output current of 64mA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component boasts a propagation delay of 7.2ns and a turn-on delay time of 9ns.
Sign in to ask questions about the Texas Instruments CY29FCT818CTSOC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY29FCT818CTSOC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| RoHS Compliant | Yes |
| Series | 29FCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY29FCT818CTSOC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
