
The CY29FCT818CTSOCE4 is an 8-bit shift register from Texas Instruments, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 4.75V to 5.25V. The device has a high level output current of -32mA and a low level output current of 64mA. It is RoHS compliant and lead free.
Texas Instruments CY29FCT818CTSOCE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.2ns |
| RoHS Compliant | Yes |
| Series | 29FCT |
| RoHS | Compliant |
No datasheet is available for this part.