
8-bit diagnostic scan register, 3-state output, CMOS technology, positive edge clock trigger. Features 9 inputs and 9 outputs, with a 5V operating supply voltage range of 4.75V to 5.25V. Offers a high level output current of -32mA and a low level output current of 64mA. Packaged in a 24-pin SOIC for surface mounting, with a propagation delay of 7.2ns and a turn-on delay time of 9ns. Operating temperature range from -40°C to 85°C.
Texas Instruments CY29FCT818CTSOCTG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 29FCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY29FCT818CTSOCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
