
The CY54FCT244ATLMB is an 8-channel, 2-element CMOS buffer from Texas Instruments. It operates at a supply voltage of 5V and features a maximum operating temperature of 125°C. The device is packaged in a QCCN package and is suitable for surface mount applications. The buffer has a propagation delay of 6.5ns and can handle high level output currents of up to -12mA and low level output currents of up to 48mA.
Sign in to ask questions about the Texas Instruments CY54FCT244ATLMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY54FCT244ATLMB technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CY54FCT244ATLMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
