8-channel, 3-state buffer/line driver IC with TTL-compatible CMOS inputs. Features non-inverting logic, operating supply voltage of 5V (4.5V to 5.5V range), and 8.5ns propagation delay. Designed for through-hole mounting in a 20-CDIP package with tin/lead contact plating. Supports high-level output current of -12mA and low-level output current of 48mA. Operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CY54FCT244TDMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY54FCT244TDMB technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CY54FCT244TDMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.