The CY54FCT245ATDMB is an 8-channel CMOS bidirectional transceiver operating at 5V. It is packaged in a CDIP and is mounted through a hole. The device is functional within an operating temperature range of -55°C to 125°C. The transceiver has a propagation delay of 6.5ns and a turn-on delay time of 6.5ns. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments CY54FCT245ATDMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY54FCT245ATDMB technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CY54FCT245ATDMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
