
The CY54FCT480BTLMB is an 8-bit arithmetic and logic unit from Texas Instruments, operating within a temperature range of -55°C to 125°C. It is designed for surface mount applications and requires a 5V operating supply voltage. The device features high and low level output currents of 32mA and -12mA, respectively. The CY54FCT480BTLMB is not RoHS compliant and contains lead in its contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CY54FCT480BTLMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Lead |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CY54FCT480BTLMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
