
1-of-8 Decoder/Demultiplexer IC, featuring 3 inputs and 8 outputs. This CMOS technology component operates with a single supply voltage of 5V, ranging from 4.75V to 5.25V. It offers a high level output current of 64mA and a low level output current of 32mA. The device has a propagation delay of 6ns and a turn-on delay time of 5.9ns. Packaged in a 16-pin SSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments CY74FCT138ATQCTE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT138ATQCTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
