
The CY74FCT157ATD is a 2-input 1-output 2:1 multiplexer from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The device is packaged in a SOIC-14 package and is suitable for surface mount applications. It features a propagation delay of 5ns and has a high level output current of 64mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.004998oz |
| RoHS | Compliant |