Quad 2-input multiplexer, this integrated circuit features 4 independent circuits, each with 2 input lines and 1 output line, for a total of 8 inputs and 4 outputs. Operating with a single supply voltage between 4.75V and 5.25V, it offers a bandwidth of 70MHz and a propagation delay of 5ns. Designed for surface mounting, it comes in a 16-SOIC package with gold contact plating. This lead-free, RoHS-compliant component operates across a temperature range of -40°C to 85°C, with a high-level output current of 64mA and a low-level output current of 32mA.
Texas Instruments CY74FCT157ATDR technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT157ATDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.