Texas Instruments CY74FCT157ATSOCTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT157ATSOCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
