
Quad 2-input multiplexer, this integrated circuit features four independent 2-input multiplexer circuits. It operates with a single 5V supply voltage, ranging from 4.75V to 5.25V, and offers a bandwidth of 70MHz. The device supports a high level output current of 64mA and a low level output current of 32mA. Packaged in a 16-SOIC surface mount configuration, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments CY74FCT157CTD technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT157CTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.