
Quad 2-to-1 line multiplexer, featuring true output logic. This surface mountable SOIC-16 package offers 8 total inputs and 4 output lines. It operates with a single 5V supply voltage, supporting a range of 4.75V to 5.25V. Key performance includes a 4.3ns propagation delay, with high-level output current at 64mA and low-level output current at 32mA. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments CY74FCT157CTDG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT157CTDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.