
Quad 2-to-1 line multiplexer, featuring true output logic. This surface mount IC operates from a 4.75V to 5.25V supply, with a nominal 5V operating voltage. It offers a high-level output current of 64mA and a low-level output current of 32mA. The component boasts a propagation delay of 4.3ns and is packaged in a 16-pin SOIC format, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |