Quad 2-input multiplexer, this surface mount IC features 4 independent circuits, each with 2 input lines and 1 output line. Operating from a 4.75V to 5.25V supply, it offers a bandwidth of 70MHz and a propagation delay of 4.3ns. The component supports a high level output current of 64mA and a low level output current of 32mA, with a power dissipation of 600mW. Packaged in a 16-SSOP with gold contact plating, it functions across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments CY74FCT157CTQCT technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 600mW |
| Propagation Delay | 4.3ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT157CTQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
