
Quad 2-input multiplexer, this surface mount logic IC features 8 inputs and 4 outputs, operating with a single 5V supply. It offers a 70MHz bandwidth and a propagation delay of 4.3ns. The component supports a high level output current of 64mA and a low level output current of 32mA, with an operating temperature range of -40°C to 85°C. Packaged in a 16-SOIC with gold contact plating, it is RoHS compliant and lead-free.
Texas Instruments CY74FCT157CTSOCT technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT157CTSOCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.