
16-Bit Buffer/Driver with 3-State Outputs, designed for surface mount applications in a 48-SSOP package. This logic IC features 16 non-inverting buffer channels, each handling 4 bits, with a total of 16 input and 16 output lines. Operating from a 4.5V to 5.5V supply range, it offers a typical operating voltage of 5V and supports output currents of 24mA (low level) and -24mA (high level). With a propagation delay of 4.8ns and a turn-on delay of 6.2ns, this RoHS compliant component functions across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CY74FCT162244ATPVC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT162244ATPVC technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 5uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT162244ATPVC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
