
16-Bit Buffer/Driver with 3-State Outputs, featuring 16 non-inverting input/output lines and 4 elements, each with 4 bits. This surface-mount device operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. It offers a high level output current of -24mA and a low level output current of 24mA. The component boasts a propagation delay of 4.1ns and a turn-on delay time of 5.8ns. Packaged in a 48-SSOP with gold contact plating, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments CY74FCT162244CTPVC technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT162244CTPVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
