
16-bit buffer/driver featuring 3-state outputs, ideal for logic level translation and signal buffering. This integrated circuit offers 16 non-inverting input lines and 16 output lines, organized into four 4-bit elements. Operating from a 4.5V to 5.5V supply range with a nominal 5V, it provides ±24mA high/low level output current. Designed for surface mounting in a 48-TSSOP package with gold contact plating, it operates across a -40°C to 85°C temperature range and boasts a 6.5ns propagation delay.
Texas Instruments CY74FCT162244TPACT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT162244TPACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
