
16-bit edge-triggered D-type flip-flops with 3-state outputs, featuring positive edge clock triggering and non-inverting polarity. This integrated circuit offers 2 circuits, each with 8 bits, and operates with a 5V supply voltage across a -40°C to 85°C temperature range. Key specifications include a 5.2ns propagation delay, 24mA output current, and 4.5pF input capacitance. Packaged in a 48-SSOP for surface mounting, this RoHS compliant component utilizes CMOS technology.
Sign in to ask questions about the Texas Instruments CY74FCT162374CTPVC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT162374CTPVC technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Input Capacitance | 4.5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT162374CTPVC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
