
Dual 8-bit buffer/line driver, featuring positive edge-triggered D-type flip-flops with true outputs. Offers 24mA high and low level output current, with a maximum operating temperature of 85°C and a minimum of -40°C. Operates from a 4.5V to 5.5V supply voltage. Surface mountable in a 48-pin SSOP package, this RoHS compliant component boasts a 10ns propagation delay and 2ns turn-on delay.
Texas Instruments CY74FCT162374TPVC technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 24mA |
| Package Quantity | 475 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT162374TPVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
