
16-bit buffer/driver with 3-state outputs, featuring 16 input and 16 output lines across 4 circuits. This surface-mount device operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. It offers a low-level output current of 64mA and a high-level output current of -32mA, with a propagation delay of 4.8ns. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS-compliant component is packaged in a 48-TSSOP with gold contact plating.
Texas Instruments CY74FCT16240ATPACT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT16240ATPACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.