16-bit buffer/driver with 3-state outputs, featuring 4 circuits and 16 input/output lines. This CMOS technology component operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. It offers a low-level output current of 64mA and a high-level output current of -32mA. The device supports inverting logic functions and boasts a propagation delay of 4.8ns. Packaged in a 48-SSOP with gold contact plating, it is designed for surface mounting and operates within a temperature range of -40°C to 85°C.
Texas Instruments CY74FCT16240ATPVC technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT16240ATPVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.