
16-bit buffer/driver featuring 3-state outputs, designed for surface mount applications in a 48-SSOP package with gold contact plating. This non-inverting buffer operates with a supply voltage range of 4.5V to 5.5V, supporting a nominal 5V. It offers 16 output channels, each capable of sourcing 64mA and sinking -32mA. The component boasts a propagation delay of 4.8ns and a turn-on delay time of 6.2ns, with a maximum power dissipation of 1W. Operating across a temperature range of -40°C to 85°C, this RoHS compliant device is constructed with CMOS technology.
Sign in to ask questions about the Texas Instruments CY74FCT16244ATPVC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT16244ATPVC technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT16244ATPVC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.