
16-bit, 4-bit per element buffer/driver with true output. Features 3-state outputs, non-inverting polarity, and a propagation delay of 4.1ns. Operates with a supply voltage of 4.5V to 5.5V, with a nominal 5V. Offers low-level output current of 64mA and high-level output current of -32mA. Packaged in a 48-pin SSOP with gold contact plating, suitable for surface mounting. RoHS compliant and lead-free.
Texas Instruments CY74FCT16244CTPVCT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT16244CTPVCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
