
16-bit buffer/driver with 3-state outputs, featuring 16 input and 16 output lines across 4 elements, each with 4 bits. This surface mount component operates with a supply voltage of 4.5V to 5.5V, offering a typical 5V operating voltage. It boasts a maximum power dissipation of 1W and a propagation delay of 6.5ns, with a turn-on delay time of 8ns. The component supports a high level output current of -32mA and a low level output current of 64mA, with a quiescent current of 500uA. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments CY74FCT16244TPVCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT16244TPVCT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT16244TPVCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
