16-Bit Registered Transceiver with 3-State Outputs, featuring bidirectional data flow and CMOS technology. This integrated circuit offers 16 channels with 8 bits per element, operating from a 4.5V to 5.5V supply range. Key specifications include a maximum propagation delay of 8.5ns, 24mA output current capability, and a wide operating temperature range of -40°C to 85°C. Packaged in a 56-SSOP with gold contact plating, this surface-mount component is RoHS compliant and supplied on tape and reel.
Texas Instruments CY74FCT162543TPVCT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT162543TPVCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.